
1/2
LED wall spotlight
220 V
240 V
1
LED (monochrome)
w/o
40 W
40 W
White
2600 lm
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Dimmable
Swivelling
Pivoted
40°
I
IP65
Anthracite
Aluminium
(L x W x H) 102 x 268 x 256 mm
n.rel.
80-89
Yes
268 mm
256 mm
102 mm
4000 K
Datasheet 2597209 Trilux Faciella Sl#7395951 7395951 LED wall spotlight 40 W Colours (LEDs): White
User & Safety Instructions 2597209 Trilux Faciella Sl#7395951 7395951 LED wall spotlight 40 W Colours (LEDs): White