
1/2
LED wall spotlight
220 V
240 V
1
LED (monochrome)
w/o
80 W
80 W
White
7300 lm
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Dimmable
Swivelling
Pivoted
40°
I
IP65
Anthracite
Aluminium
(L x W x H) 102 x 368 x 365 mm
n.rel.
80-89
Yes
368 mm
365 mm
102 mm
4000 K
Datasheet 2605234 Trilux Faciella Sl#7396451 7396451 LED wall spotlight 80 W Colours (LEDs): White
User & Safety Instructions 2605234 Trilux Faciella Sl#7396451 7396451 LED wall spotlight 80 W Colours (LEDs): White