• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Faciella Sl#7396851 7396851 LED wall spotlight 27 W Colours (LEDs): White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 1900 lm
  • White

Technical specifications

Product type

LED wall spotlight

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

27 W

27 W

Colour

White

Total luminous flux

1900 lm

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Dimmable

Swivelling

Pivoted

Radiation angle

40°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 102 x 198 x 186 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Width

198 mm

Height

186 mm

Length

102 mm

Colour temperature

4000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2597211 Trilux Faciella Sl#7396851 7396851 LED wall spotlight 27 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 2597211 Trilux Faciella Sl#7396851 7396851 LED wall spotlight 27 W Colours (LEDs): White