• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Invego Circ #7388540 7388540 LED wall light 9.7 W LED (monochrome) Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9.7 W
  • Total luminous flux= 329 lm
  • White

Technical specifications

Product type

LED wall light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

9.7 W

9.7 W

Light features

Suitable for wall mounting

Recess mount option

Suitable for wall mounting

Radiation angle

40°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

3.0 kg

Dim

(Ø x H) 220 mm x 30 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

Total luminous flux

329 lm

329 lm

Height

30 mm

Depth

30 mm

(Ø)

220 mm

Colour rendering index

90-100

Recess depth

70 mm

Colour temperature

3000 K

Outside Ø

220 mm

Recess diameter

237 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2605243 Trilux Invego Circ #7388540 7388540 LED wall light 9.7 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2605243 Trilux Invego Circ #7388540 7388540 LED wall light 9.7 W LED (monochrome) Anthracite

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.