
Highlights & Details
- Power= 13 W
- Total luminous flux= 422 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
LED wall light
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13 W
13 W
- Light features
Suitable for wall mounting
Recess mount option
Suitable for wall mounting
- Radiation angle
40°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.3 kg
- Dim
(L x W x H) 270 x 115 x 32 mm
n.rel.
- Type
Rectangular
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
422 lm
422 lm
- Width
115 mm
- Height
32 mm
- Length
270 mm
- Depth
32 mm
- Colour rendering index
90-100
- Recess length
288 mm
- Recess width
133 mm
- Recess depth
75 mm
- Colour temperature
3000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2597219 Trilux Invego Rec #7388940 7388940 LED wall light Built-in LED 13 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2597219 Trilux Invego Rec #7388940 7388940 LED wall light Built-in LED 13 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












