• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Invego Rec #7389040 7389040 LED wall light Bulb cannot be changed 13 W LED (monochrome) Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13 W
  • Total luminous flux= 423 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wall light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

13 W

13 W

Light features

Suitable for wall mounting

Recess mount option

Suitable for wall mounting

Radiation angle

40°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

1.3 kg

Dim

(L x W x H) 270 x 115 x 32 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

423 lm

423 lm

Width

115 mm

Height

32 mm

Length

270 mm

Depth

32 mm

Colour rendering index

90-100

Recess length

288 mm

Recess width

133 mm

Recess depth

75 mm

Colour temperature

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2598924 Trilux Invego Rec #7389040 7389040 LED wall light Bulb cannot be changed 13 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2598924 Trilux Invego Rec #7389040 7389040 LED wall light Bulb cannot be changed 13 W LED (monochrome) Anthracite

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.