
Highlights & Details
- Power= 5 W
- Total luminous flux= 187 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
LED wall light
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
- Light features
Suitable for wall mounting
Recess mount option
Suitable for wall mounting
- Radiation angle
40°
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.1 kg
- Dim
(L x W x H) 105 x 105 x 28 mm
n.rel.
- Type
Square
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
187 lm
187 lm
- Width
105 mm
- Height
28 mm
- Length
105 mm
- Colour rendering index
90-100
- Recess length
121 mm
- Recess width
121 mm
- Recess depth
72 mm
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2602364 Trilux Invego Squa #7387950 7387950 LED wall light 5 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2602364 Trilux Invego Squa #7387950 7387950 LED wall light 5 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












