• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Invego Squa #7388240 7388240 LED wall light Built-in LED 9.7 W LED (monochrome) Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9.7 W
  • Total luminous flux= 338 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wall light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9.7 W

9.7 W

Light features

Suitable for wall mounting

Recess mount option

Suitable for wall mounting

Radiation angle

40°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

1.9 kg

Dim

(L x W x H) 200 x 200 x 30 mm

n.rel.

Type

Square

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

338 lm

338 lm

Width

200 mm

Height

30 mm

Length

200 mm

Depth

30 mm

Colour rendering index

90-100

Recess length

217 mm

Recess width

217 mm

Recess depth

121 mm

Colour temperature

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2606969 Trilux Invego Squa #7388240 7388240 LED wall light Built-in LED 9.7 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2606969 Trilux Invego Squa #7388240 7388240 LED wall light Built-in LED 9.7 W LED (monochrome) Anthracite

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.