
Highlights & Details
- Power= 4.7 W
- Total luminous flux= 133 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wall light
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
4.7 W
4.7 W
- Light features
Suitable for wall mounting
Recess mount option
Suitable for wall mounting
- Radiation angle
40°
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.7 kg
- Dim
(L x W x H) 115 x 60 x 28 mm
n.rel.
- Type
Rectangular
- Colour
White
- Light bulb included
Yes
4000 K
- Total luminous flux
133 lm
133 lm
- Width
60 mm
- Height
28 mm
- Length
115 mm
- Depth
28 mm
- Colour rendering index
90-100
- Recess length
130 mm
- Recess width
75 mm
- Recess depth
72 mm
- Colour temperature
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2598925 Trilux Invego Vert #7388850 7388850 LED wall light w/o 4.7 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2598925 Trilux Invego Vert #7388850 7388850 LED wall light w/o 4.7 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












