
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED lamp post
220 V
240 V
1
LED (monochrome)
w/o
22 W
4000 K
White
2200 lm
II
IP66
Anthracite
Aluminium
(L x W x H) 450 x 202 x 84 mm
n.rel.
70-79
4000 K
202 mm
84 mm
450 mm
Yes
8 m
not relevant
Datasheet 2602356 Trilux Jovie 50- #7246540 7246540 LED lamp post LED (monochrome) w/o 22 W Anthracite
User & Safety Instructions 2602356 Trilux Jovie 50- #7246540 7246540 LED lamp post LED (monochrome) w/o 22 W Anthracite