
Technical specifications
- Product type
LED lamp post
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
42 W
3000 K
- Colour
White
- Total luminous flux
4200 lm
- Protection class
II
IP66
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 450 x 202 x 84 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature range
3000 K
- Width
202 mm
- Height
84 mm
- Length
450 mm
- Light bulb included
Yes
- Feed length
8 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2608621 Trilux Jovie 50-AB #7245240 7245240 LED lamp post LED (monochrome) w/o 42 W Anthracite
User & Safety Instructions
User & Safety Instructions 2608621 Trilux Jovie 50-AB #7245240 7245240 LED lamp post LED (monochrome) w/o 42 W Anthracite











