
1/2
LED lamp post
220 V
240 V
1
LED (monochrome)
w/o
42 W
3000 K
White
4200 lm
Dimmable
II
IP66
Anthracite
Aluminium
(L x W x H) 450 x 202 x 84 mm
n.rel.
70-79
3000 K
202 mm
84 mm
450 mm
Yes
9 m
not relevant
Datasheet 2598938 Trilux Jovie 50I-A #7653240 7653240 LED lamp post LED (monochrome) w/o 42 W Anthracite
User & Safety Instructions 2598938 Trilux Jovie 50I-A #7653240 7653240 LED lamp post LED (monochrome) w/o 42 W Anthracite