• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Jovie 70-AB #7251240 7251240 LED lamp post LED (monochrome) w/o 60 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED lamp post

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

60 W

3000 K

Colour

White

Total luminous flux

8200 lm

Light features

Dimmable

Protection class

II

IP66

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 680 x 316 x 84 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

3000 K

Width

316 mm

Height

84 mm

Length

680 mm

Light bulb included

Yes

Feed length

12 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2610351 Trilux Jovie 70-AB #7251240 7251240 LED lamp post LED (monochrome) w/o 60 W Anthracite

User & Safety Instructions

User & Safety Instructions 2610351 Trilux Jovie 70-AB #7251240 7251240 LED lamp post LED (monochrome) w/o 60 W Anthracite