
1/2
LED lamp post
220 V
240 V
1
LED (monochrome)
w/o
197 W
4000 K
White
24000 lm
Dimmable
II
IP66
Anthracite
Aluminium
(L x W x H) 680 x 316 x 84 mm
n.rel.
70-79
4000 K
316 mm
84 mm
680 mm
Yes
12 m
not relevant
Datasheet 2608629 Trilux Jovie 70-AB #7253851 7253851 LED lamp post LED (monochrome) w/o 197 W Anthracite
User & Safety Instructions 2608629 Trilux Jovie 70-AB #7253851 7253851 LED lamp post LED (monochrome) w/o 197 W Anthracite