
1/2
LED lamp post
220 V
240 V
1
LED (monochrome)
w/o
77 W
4000 K
White
9100 lm
II
IP66
Anthracite
Aluminium
(L x W x H) 680 x 316 x 84 mm
n.rel.
70-79
4000 K
316 mm
84 mm
680 mm
Yes
12 m
not relevant
Datasheet 2605189 Trilux Jovie 70-FL #7256040 7256040 LED lamp post LED (monochrome) w/o 77 W Anthracite
User & Safety Instructions 2605189 Trilux Jovie 70-FL #7256040 7256040 LED lamp post LED (monochrome) w/o 77 W Anthracite