
1/2
LED lamp post
220 V
240 V
1
LED (monochrome)
w/o
94 W
3000 K
White
10000 lm
II
IP66
Anthracite
Aluminium
(L x W x H) 680 x 316 x 84 mm
n.rel.
70-79
3000 K
316 mm
84 mm
680 mm
Yes
15 m
not relevant
Datasheet 2598930 Trilux Jovie 70I-A #7655940 7655940 LED lamp post LED (monochrome) w/o 94 W Anthracite
User & Safety Instructions 2598930 Trilux Jovie 70I-A #7655940 7655940 LED lamp post LED (monochrome) w/o 94 W Anthracite