
Technical specifications
- Product type
LED lamp post
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
122 W
3000 K
- Colour
White
- Total luminous flux
13500 lm
- Light features
Dimmable
- Protection class
II
IP66
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 680 x 316 x 84 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature range
3000 K
- Width
316 mm
- Height
84 mm
- Length
680 mm
- Light bulb included
Yes
- Feed length
15 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2605251 Trilux Jovie 70I-A #7657251 7657251 LED lamp post LED (monochrome) w/o 122 W Anthracite
User & Safety Instructions
User & Safety Instructions 2605251 Trilux Jovie 70I-A #7657251 7657251 LED lamp post LED (monochrome) w/o 122 W Anthracite











