
1/2
LED light tube
220 V
240 V
1
LED (monochrome)
1390 mm
80 W
197 mm
157 mm
4000 K
White
11750 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Yellow
Aluminium
(L x W x H) 1390 x 157 x 197 mm
n.rel.
40°
80-89
Yes
4000 K
197 mm
I
yes
Datasheet 2607569 Trilux Kratex HE #7779651 LED light tube LED (monochrome) 80 W White Yellow