
1/2
LED wet room light
Tube
220 V
240 V
1
LED (monochrome)
20 W
750 mm
22 W
197 mm
157 mm
4000 K
White
2500 lm
2500 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Yellow
Aluminium
5.2 kg
(Ø x H) 197 mm x 197 mm
n.rel.
40°
80-89
Yes
4000 K
197 mm
197 mm
I
not relevant
Datasheet 2596099 Trilux Kratex HE #7781551 LED wet room light LED (monochrome) 22 W White Yellow