
1/2
LED wet room light
Tube
220 V
240 V
1
LED (monochrome)
40 W
1360 mm
40 W
197 mm
157 mm
4000 K
White
4900 lm
4900 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Yellow
Aluminium
9.6 kg
(Ø x H) 197 mm x 197 mm
n.rel.
40°
80-89
Yes
4000 K
197 mm
197 mm
I
not relevant
Datasheet 2597813 Trilux Kratex NS #7668340 LED wet room light LED (monochrome) 40 W White Yellow