
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
18.5 W
18.5 W
2700 K
Warm white
2000 lm
2000 lm
Dimmable
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2742011 Trilux LIQ 50N-AB2L#7812340 7812340 LED light attachment 18.5 W Colours (LEDs): Warm white
User & Safety Instructions 2742011 Trilux LIQ 50N-AB2L#7812340 7812340 LED light attachment 18.5 W Colours (LEDs): Warm white