
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
17 W
17 W
4000 K
Neutral white
2400 lm
2400 lm
Dimmable
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2740056 Trilux LIQ 50N-AB2L#7813440 7813440 LED lamp post 17 W Colours (LEDs): Neutral white
User & Safety Instructions 2740056 Trilux LIQ 50N-AB2L#7813440 7813440 LED lamp post 17 W Colours (LEDs): Neutral white