
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
33 W
33 W
3000 K
Warm white
4200 lm
4200 lm
Dimmable
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2742015 Trilux LIQ 50N-AB2L#7815040 7815040 LED light attachment 33 W Colours (LEDs): Warm white
User & Safety Instructions 2742015 Trilux LIQ 50N-AB2L#7815040 7815040 LED light attachment 33 W Colours (LEDs): Warm white