
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
49 W
49 W
3000 K
Warm white
6200 lm
6200 lm
Dimmable
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2741084 Trilux LIQ 50N-AB2L#7816640 7816640 LED lamp post 49 W Colours (LEDs): Warm white
User & Safety Instructions 2741084 Trilux LIQ 50N-AB2L#7816640 7816640 LED lamp post 49 W Colours (LEDs): Warm white