
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
14 W
14 W
4000 K
Neutral white
1800 lm
1800 lm
Dimmable
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2741008 Trilux LIQ 50N-AB2L#7821551 7821551 LED lamp post 14 W Colours (LEDs): Neutral white
User & Safety Instructions 2741008 Trilux LIQ 50N-AB2L#7821551 7821551 LED lamp post 14 W Colours (LEDs): Neutral white