
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
17 W
17 W
3000 K
Warm white
2000 lm
2000 lm
Dimmable
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2741948 Trilux LIQ 50N-AB2L#7821751 7821751 LED light attachment 17 W Colours (LEDs): Warm white
User & Safety Instructions 2741948 Trilux LIQ 50N-AB2L#7821751 7821751 LED light attachment 17 W Colours (LEDs): Warm white