
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
34 W
34 W
4000 K
Neutral white
4600 lm
4600 lm
Dimmable
90°
IP66
IP66
Anthracite
Aluminium
6.9 kg
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
User & Safety Instructions 2740280 Trilux LIQ 50N-AB2L#7829051 7829051 LED lamp post 34 W Colours (LEDs): Neutral white