
Highlights & Details
- Power= 23 W Total luminous flux= 2200 lm Colour temperature= 2200 K Warm white
Technical specifications
- Product type
LED lamp post
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
23 W
23 W
2200 K
- Colour
Warm white
2200 lm
- Total luminous flux
2200 lm
- Light features
Dimmable
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W) 705 mm x 260 mm
- Feed length
8 m
n.rel.
- Colour rendering index
70-79
- Light bulb included
Yes
- Width
260 mm
- Length
705 mm
- Depth
123 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2740279 Trilux LIQ 50N-AB2L#7904941 7904941 LED lamp post 23 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2740279 Trilux LIQ 50N-AB2L#7904941 7904941 LED lamp post 23 W Colours (LEDs): Warm white











