• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LIQ 50N-FL1L#7833640 7833640 LED lamp post 37 W Colours (LEDs): Warm white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mast / attachment lamp 727, ANTR. LIQ 50N-FL1L#7833640

  • Power= 37 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

37 W

37 W

2700 K

Colour

Warm white

4200 lm

Total luminous flux

4200 lm

IP66

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W) 705 mm x 260 mm

Feed length

8 m

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Width

260 mm

Length

705 mm

Depth

123 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2739920 Trilux LIQ 50N-FL1L#7833640 7833640 LED lamp post 37 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 2739920 Trilux LIQ 50N-FL1L#7833640 7833640 LED lamp post 37 W Colours (LEDs): Warm white

Description

LED attachment and front lamp of the next generation with clear lines and attractive silhouette. Attachment and end assembly on or at mast head Ø 76 mm. Angle of inclination 0°...90°, can be set in 5°-steps, scaled. Can be set quickly and easily from attachment to end lamp by means of an externally accessible screw. The assembly on walls is possible via accessories to be ordered separately. The mast mounting is made of stainless steel with two fixing screws according to EN 60598-2-3. With the help of reducing pieces to be ordered separately, also suitable for mounting on masts with pivot Ø 42, 48 and 60 mm. In MLT design (multi lens technology), consisting of highly efficient, UV and temperature resistant four-way lens systems. With extremely asymmetric radiating light intensity distribution for pedestrian overpasses, left radiating. Other radiation characteristics are available for flexible adaptation to customer-specific lighting tasks. The subsequent installation of a rear / side shielding is possible as accessories to be ordered separately. LED system consisting of 4 MLT LED modules each with 4 LEDs. Rated light current 4200 lm, rated power 35.00 W, light output 120 lm/W. Light color: Warm white, similar color temperature (CCT) 2700 K, general color rendering index (CRI) Ra greater than 70. Color site tolerance (initial Macadam) = 5 SDCM, average rated life Lclo(TQ 25 °C) = 100,000 h. Light fixtures made of die-cast aluminum Rotation point made from UV and weather-resistant ASA. Light fixture anthracite powder coated, similar to DB 703. With metal effect, high-weather, powder-coated. Rotation point silver gray discontinued, similar to RAL 9006. The fixing elements are coated in a casing color. Tool-free, VG room cover made from die-cast aluminum, to be opened by means of knee lever lock. The E-Block can be removed without tools. The interchangeable cover plate made of heat-treated single-pane safety glass is securely fastened to the lamp housing using four stainless steel mounting elements. The cover is fitted with a durable, UV-resistant polyurethane seal. Lakeside weather suitable coating on request. Weighs: 6.9 kg. Wind attack surface FW= . Protection class (EN 61140) II, protection class (DIN EN 60529) IP66, shock resistance level according to IEC 62262: IK08. With connected, 8000 mm long supply line. With electronic operating device, switchable. 6/10 KV surge voltage resistance (differential mode / common mode). Can be parameterized with luminous flux constant being maintained (CLO). Connected load at the end of the life: 37.00 W. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.