• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LIQ 50N-SB3L#7817740 7817740 LED lamp post 12.5 W Colours (LEDs): Warm white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 12.5 W
  • Total luminous flux= 1350 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

12.5 W

12.5 W

2700 K

Colour

Warm white

1350 lm

Total luminous flux

1350 lm

Light features

Dimmable

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W) 705 mm x 260 mm

Feed length

8 m

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Width

260 mm

Length

705 mm

Depth

123 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2741407 Trilux LIQ 50N-SB3L#7817740 7817740 LED lamp post 12.5 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 2741407 Trilux LIQ 50N-SB3L#7817740 7817740 LED lamp post 12.5 W Colours (LEDs): Warm white