
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
9 W
9 W
2700 K
Warm white
1000 lm
1000 lm
Dimmable
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2740044 Trilux LIQ 50N-SB3L#7826451 7826451 LED lamp post 9 W Colours (LEDs): Warm white
User & Safety Instructions 2740044 Trilux LIQ 50N-SB3L#7826451 7826451 LED lamp post 9 W Colours (LEDs): Warm white