
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
11 W
11 W
2700 K
Warm white
1200 lm
1200 lm
Dimmable
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2740415 Trilux LIQ 50N-SB3L#7826751 7826751 LED lamp post 11 W Colours (LEDs): Warm white
User & Safety Instructions 2740415 Trilux LIQ 50N-SB3L#7826751 7826751 LED lamp post 11 W Colours (LEDs): Warm white