
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
20 W
20 W
2700 K
Warm white
2200 lm
2200 lm
Dimmable
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2740035 Trilux LIQ 50N-SB3L#7832140 7832140 LED lamp post 20 W Colours (LEDs): Warm white
User & Safety Instructions 2740035 Trilux LIQ 50N-SB3L#7832140 7832140 LED lamp post 20 W Colours (LEDs): Warm white