
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
15 W
15 W
2200 K
Warm white
1500 lm
1500 lm
Dimmable
IP66
Anthracite
Aluminium
(L x W) 705 mm x 260 mm
8 m
n.rel.
70-79
Yes
260 mm
705 mm
123 mm
yes
Datasheet 2740036 Trilux LIQ 50N-SB3L#7904251 7904251 LED lamp post 15 W Colours (LEDs): Warm white
User & Safety Instructions 2740036 Trilux LIQ 50N-SB3L#7904251 7904251 LED lamp post 15 W Colours (LEDs): Warm white