
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
95 W
95 W
3000 K
Warm white
12000 lm
12000 lm
Dimmable
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2740713 Trilux LIQ 70N-AB7L#7835840 7835840 LED lamp post 95 W Colours (LEDs): Warm white
User & Safety Instructions 2740713 Trilux LIQ 70N-AB7L#7835840 7835840 LED lamp post 95 W Colours (LEDs): Warm white