• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LIQ 70N-AB7L#7837540 7837540 LED lamp post 130 W Colours (LEDs): Warm white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 130 W
  • Total luminous flux= 13500 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

130 W

130 W

2700 K

Colour

Warm white

13500 lm

Total luminous flux

13500 lm

Light features

Dimmable

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W) 750 mm x 245 mm

Feed length

10 m

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Width

245 mm

Length

750 mm

Depth

101 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2740727 Trilux LIQ 70N-AB7L#7837540 7837540 LED lamp post 130 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 2740727 Trilux LIQ 70N-AB7L#7837540 7837540 LED lamp post 130 W Colours (LEDs): Warm white