
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
71 W
71 W
4000 K
Neutral white
10000 lm
10000 lm
Dimmable
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
8 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2742057 Trilux LIQ 70N-AB7L#7839251 7839251 LED light attachment 71 W Colours (LEDs): Neutral white
User & Safety Instructions 2742057 Trilux LIQ 70N-AB7L#7839251 7839251 LED light attachment 71 W Colours (LEDs): Neutral white