
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
88 W
88 W
4000 K
Neutral white
12000 lm
12000 lm
Dimmable
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
8 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2740202 Trilux LIQ 70N-AB7L#7839551 7839551 LED lamp post 88 W Colours (LEDs): Neutral white
User & Safety Instructions 2740202 Trilux LIQ 70N-AB7L#7839551 7839551 LED lamp post 88 W Colours (LEDs): Neutral white