• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LIQ 70N-AB7L#7840051 7840051 LED lamp post 128 W Colours (LEDs): Warm white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 128 W
  • Total luminous flux= 15000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

128 W

128 W

3000 K

Colour

Warm white

15000 lm

Total luminous flux

15000 lm

Light features

Dimmable

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W) 750 mm x 245 mm

Feed length

8 m

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Width

245 mm

Length

750 mm

Depth

101 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2741473 Trilux LIQ 70N-AB7L#7840051 7840051 LED lamp post 128 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 2741473 Trilux LIQ 70N-AB7L#7840051 7840051 LED lamp post 128 W Colours (LEDs): Warm white