
Highlights & Details
Trilux LED mast / attachment lamp 730, DALI, ANTHR. LIQ 70N-AB7L#7840951
- Power= 72 W
- Total luminous flux= 9100 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED lamp post
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
72 W
72 W
3000 K
- Colour
Warm white
9100 lm
- Total luminous flux
9100 lm
- Light features
Dimmable
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W) 750 mm x 245 mm
- Feed length
8 m
n.rel.
- Colour rendering index
70-79
- Light bulb included
Yes
- Width
245 mm
- Length
750 mm
- Depth
101 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2740320 Trilux LIQ 70N-AB7L#7840951 7840951 LED lamp post 72 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2740320 Trilux LIQ 70N-AB7L#7840951 7840951 LED lamp post 72 W Colours (LEDs): Warm white
Description
LED attachment and front lamp of the next generation with clear lines and attractive silhouette. Lamp with 3-fold multi-lumen equipment. The light currents are set via a 3-level switch. With independent power reduction via integrated evaluation electronics. Reduction of the luminous flux to 50 % for a period of 7 hours (-2h/+5h). Attachment and end assembly on or at mast head Ø 76 mm. Angle of inclination 0°...90°, can be set in 5°-steps, scaled. Can be set quickly and easily from attachment to end lamp by means of an externally accessible screw. The assembly on walls is possible via accessories to be ordered separately. The mast mounting is made of stainless steel with two fixing screws according to EN 60598-2-3. With the help of reducing pieces to be ordered separately, also suitable for mounting on masts with pivot Ø 42, 48 and 60 mm. In MLT design (multi lens technology), consisting of highly efficient, UV and temperature resistant four-way lens systems. With asymmetric wide radiating light intensity distribution. Other radiation characteristics are available for flexible adaptation to customer-specific lighting tasks. The subsequent installation of a rear / side shielding is possible as accessories to be ordered separately. LED system consisting of 10 MLT LED modules each with 4 LEDs. The selector switch for setting the luminous flux is set to the highest luminous flux in the factory: Rated light current 7500 lm, rated power 55.00 W, lamp light yield 136 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color rendering index (CRI) Ra greater than 70. Color site tolerance (initial Macadam) = 5 SDCM, average rated life Lclo(TQ 25 °C) = 100,000 h. Light fixtures made of die-cast aluminum Rotation point made from UV and weather-resistant ASA. Light fixture anthracite powder coated, similar to DB 703. With metal effect, high-weather, powder-coated. Rotation point silver gray discontinued, similar to RAL 9006. The fixing elements are coated in a casing color. Tool-free, VG room cover made from die-cast aluminum, to be opened by means of knee lever lock. The E-Block can be removed without tools. The interchangeable cover plate made of heat-treated single-pane safety glass is securely fastened to the lamp housing using four stainless steel mounting elements. The cover is fitted with a durable, UV-resistant polyurethane seal. Lakeside weather suitable coating on request. Weight 7.9 kg Wind attack surface FW= . Protection class (EN 61140) II, protection class (DIN EN 60529) IP66, shock resistance level according to IEC 62262: IK09. With connected, 10000 mm long supply line. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). 6/10 KV surge voltage resistance (differential mode / common mode). Can be parameterized with luminous flux constant being maintained (CLO). Connected load at the end of the life: 61.00 W. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.
This text is machine translated.
This text is machine translated.











