
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
54 W
54 W
4000 K
Neutral white
7500 lm
7500 lm
Dimmable
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2740073 Trilux LIQ 70N-AB7L#7841640 7841640 LED lamp post 54 W Colours (LEDs): Neutral white
User & Safety Instructions 2740073 Trilux LIQ 70N-AB7L#7841640 7841640 LED lamp post 54 W Colours (LEDs): Neutral white