
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
57 W
57 W
3000 K
Warm white
7500 lm
7500 lm
Dimmable
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2742062 Trilux LIQ 70N-AB7L#7842440 7842440 LED light attachment 57 W Colours (LEDs): Warm white
User & Safety Instructions 2742062 Trilux LIQ 70N-AB7L#7842440 7842440 LED light attachment 57 W Colours (LEDs): Warm white