
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
54 W
54 W
4000 K
Neutral white
7500 lm
7500 lm
Dimmable
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2742064 Trilux LIQ 70N-AB7L#7843440 7843440 LED light attachment 54 W Colours (LEDs): Neutral white
User & Safety Instructions 2742064 Trilux LIQ 70N-AB7L#7843440 7843440 LED light attachment 54 W Colours (LEDs): Neutral white