
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
133 W
133 W
2200 K
Warm white
13000 lm
13000 lm
Dimmable
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2740206 Trilux LIQ 70N-AB7L#7907141 7907141 LED lamp post 133 W Colours (LEDs): Warm white
User & Safety Instructions 2740206 Trilux LIQ 70N-AB7L#7907141 7907141 LED lamp post 133 W Colours (LEDs): Warm white