
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
138 W
138 W
2200 K
Warm white
13500 lm
13500 lm
Dimmable
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2740437 Trilux LIQ 70N-AB7L#7907441 7907441 LED lamp post 138 W Colours (LEDs): Warm white
User & Safety Instructions 2740437 Trilux LIQ 70N-AB7L#7907441 7907441 LED lamp post 138 W Colours (LEDs): Warm white