
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
90 W
90 W
2200 K
Warm white
9100 lm
9100 lm
Dimmable
IP66
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2739946 Trilux LIQ 70N-AB7L#7908941 7908941 LED lamp post 90 W Colours (LEDs): Warm white
User & Safety Instructions 2739946 Trilux LIQ 70N-AB7L#7908941 7908941 LED lamp post 90 W Colours (LEDs): Warm white