
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
51 W
51 W
3000 K
Warm white
6800 lm
6800 lm
Tiltable
II
Anthracite
Aluminium
7.9 kg
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2741100 Trilux LIQ 70N-FL1L#7844240 7844240 LED lamp post 51 W Colours (LEDs): Warm white
User & Safety Instructions 2741100 Trilux LIQ 70N-FL1L#7844240 7844240 LED lamp post 51 W Colours (LEDs): Warm white