
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
57 W
57 W
2700 K
Warm white
6800 lm
6800 lm
Anthracite
Aluminium
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2740200 Trilux LIQ 70N-FL1L#7844740 7844740 LED lamp post 57 W Colours (LEDs): Warm white
User & Safety Instructions 2740200 Trilux LIQ 70N-FL1L#7844740 7844740 LED lamp post 57 W Colours (LEDs): Warm white