
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
67 W
67 W
4000 K
Neutral white
9100 lm
9100 lm
Incl. ballast
II
Anthracite
Aluminium
7.9 kg
(L x W) 750 mm x 245 mm
10 m
n.rel.
70-79
Yes
245 mm
750 mm
101 mm
yes
Datasheet 2741471 Trilux LIQ 70N-FL1L#7845240 7845240 LED lamp post 67 W Colours (LEDs): Neutral white
User & Safety Instructions 2741471 Trilux LIQ 70N-FL1L#7845240 7845240 LED lamp post 67 W Colours (LEDs): Neutral white