LED light attachment/side-attached light
220 V
240 V
1
LED (monochrome)
w/o
90 W
95 W
4000 K
White
13500 lm
13500 lm
Incl. ballast
II
IP66
Anthracite
Aluminium
21.6 kg
(L x W x H) 960 x 325 x 200 mm
n.rel.
76 mm
70-79
4000 K
325 mm
200 mm
960 mm
200 mm
Yes
12 m
not relevant
Datasheet 2606963 Trilux LIQ 90-AB7L #7210751 7210751 LED light attachment/side-attached light LED (monochrome) w/o 95 W Anthracite
User & Safety Instructions 2606963 Trilux LIQ 90-AB7L #7210751 7210751 LED light attachment/side-attached light LED (monochrome) w/o 95 W Anthracite